- RS Stock No.:
- 174-6706
- Mfr. Part No.:
- ENSP30-10MM-SS
- Manufacturer:
- Ruland
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR152.08
Units | Per Unit |
1 - 4 | MYR152.08 |
5 - 9 | MYR148.84 |
10 + | MYR144.24 |
- RS Stock No.:
- 174-6706
- Mfr. Part No.:
- ENSP30-10MM-SS
- Manufacturer:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland ENSP30-10MM-SS is a two-piece shaft collar with a 10mm bore, 30mm OD, and 8mm width. The thin line design reduces weight and allows for use in confined spaces. It has the clamp style benefits of not marring the shaft, easy removability, and indefinite adjustability while commonly being used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .002"). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 10mm |
One/Two Piece | Two Piece |
Material | Stainless Steel |
Single/Double Wide | Double |
Outside Diameter | 30mm |
Fastening | Clamp Screw |
Width | 8mm |