- RS Stock No.:
- 167-8562
- Mfr. Part No.:
- B66242J1000R001
- Manufacturer:
- EPCOS
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
999899 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 100)
MYR17.49
Units | Per Unit | Per Box* |
100 - 100 | MYR17.49 | MYR1,749.00 |
200 - 300 | MYR17.105 | MYR1,710.50 |
400 + | MYR16.79 | MYR1,679.00 |
*price indicative |
- RS Stock No.:
- 167-8562
- Mfr. Part No.:
- B66242J1000R001
- Manufacturer:
- EPCOS
Legislation and Compliance
Product Details
E 42/21/15 & E 42/21/20 Cores
Ferrite core supplied without air-gap
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | E 42 Coil Former |
For Use With | B66325, B66329 |
Overall Length | 29.2mm |
Overall Width | 35mm |
Overall Dimensions | 29.2 x 35 x 37.5mm |
Overall Depth | 37.5mm |