Cree CMA1840-0000-000N0H0A30G, XLamp White CoB LED, 3000K 82CRI

  • RS Stock No. 171-2900
  • Mfr. Part No. CMA1840-0000-000N0H0A30G
  • Manufacturer Cree
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The XLamp® CMA1840 is a member of Cree’s XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins.

14-mm optical source
Optical design consistent with
CXA1830 and CXB1830 LeDs
Available in 70-, 80- and 90- and
95-minimum CRI options
Cree easyWhite® 2-, 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage option: 36-v class
85 °C binning and characterization
Maximum drive current: 2300 mA
115° viewing angle, uniform
chromaticity profile
Top-side solder connections

Specifications
Attribute Value
Typical Luminous Flux 5300 lm
Optical Source Diameter 14mm
Colour Temperature 3000K
Radiant Flux 87W
Series XLamp
Viewing Angle 115 °
Colour Rendering 82
LED Colours White
Forward Voltage 34.7 V
Forward Current 2300 (Maximum)mA
Dimensions 17.85 x 17.85 x 1.7mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 100)
MYR 33.21
units
Per unit
Per Tray*
100 +
MYR33.21
MYR3,321.00
*price indicative