Interface Connectors 2100 Series, jack Cable Mount Type 43 Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 916-0491
- Mfr. Part No.:
- 310-825-TNG RG179
- Manufacturer:
- Interface Connectors
Discontinued product
- RS Stock No.:
- 916-0491
- Mfr. Part No.:
- 310-825-TNG RG179
- Manufacturer:
- Interface Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Interface Componets Type 43 HDCS 2100 Series Crimp Sockets
A series of professional quality machined 75 Ω type 43 connectors, from Interface Components. These high density HDCS 2100 series straight crimp sockets have gold plated beryllium copper centre contacts and a nickel plated brass body. The connectors feature a push-pull latching mechanism providing a secure connection first time, every time. The Type 43 connectors are tested to BT specification RC8003 and operate within the 3GHz frequency range. Suitable for a range of different cables and would be typically used in the telecom market. A crimp tool 916-0524 is also available separately.
Interface Components Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | Type 43 Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG179 |
Size | Standard |
Operating Frequency | 0 to 3GHz |
Body Plating | Nickel |
Series | 2100 |
Contact Material | Beryllium Copper, Phosphor Bronze |
Contact Plating | Gold |
Mating Type | Quick Connect |