- RS Stock No.:
- 685-1179
- Mfr. Part No.:
- N.FL-R-SMT-1(01)
- Manufacturer:
- Hirose
55 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR5.12
Units | Per Unit | Per Pack* |
5 - 20 | MYR5.12 | MYR25.60 |
25 - 45 | MYR5.016 | MYR25.08 |
50 + | MYR4.868 | MYR24.34 |
*price indicative |
- RS Stock No.:
- 685-1179
- Mfr. Part No.:
- N.FL-R-SMT-1(01)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
N.FL Series Receptacle
Weight 14 mg
VSWR = 1.3 max
VSWR = 1.3 max
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT Miniature - Hirose
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Miniature Coaxial Connector |
Gender | Male |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -40°C |
Body Plating | Silver |
Maximum Operating Temperature | +90°C |
Contact Material | Brass |
Contact Plating | Gold |