- RS Stock No.:
- 616-3236
- Mfr. Part No.:
- 5-1814818-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 616-3236
- Mfr. Part No.:
- 5-1814818-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Miniature |
Operating Frequency | 0 → 2GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +85 °C |
Contact Material | Brass |