Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Networking & Coaxial Cables
Coaxial Cable
Cinch 415 Series, 152.4mm, RG316DS Coaxial, Terminated50 Ω
RS Stock No.:
885-9686
Mfr. Part No.:
415-0034-006
Manufacturer:
Cinch Connectors
View all Coaxial Cable
Discontinued product
RS Stock No.:
885-9686
Mfr. Part No.:
415-0034-006
Manufacturer:
Cinch Connectors
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Attribute
Value
Terminated/Unterminated
Terminated
Coaxial Type
RG316DS
Characteristic Impedance
50 Ω
Length
152.4mm
Voltage Rating
250 V ac
Conductor Strand Type
Solid
Series
415
Standards Met
RoHS2