- RS Stock No.:
- 885-8181
- Mfr. Part No.:
- 415-0068-006
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-8181
- Mfr. Part No.:
- 415-0068-006
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MMCX Cable Assembly
Cinch Connectivity MMCX coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.
Cinch Cable Assemblies
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG178 |
Characteristic Impedance | 50 Ω |
Length | 150mm |
Voltage Rating | 170 V ac |
Standards Met | RoHS2 |
Series | 415 |