- RS Stock No.:
- 754-1353
- Mfr. Part No.:
- SLU18-SMNM-01.50M
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 754-1353
- Mfr. Part No.:
- SLU18-SMNM-01.50M
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
Product Details
Amphenol SilverLine Test Cables, 18Ghz, SMA plug to N Plug
Amphenol SilverLine SMA plug to N plug test cables, with male contacts, are durable high performance 18 GHz RF test cable assemblies designed for use in a broad range of test and interconnect applications. These SMA plug to N plug Silverline RF test cables are assembled with solid PTFE dielectric cable with stainless steel SMA and N connectors with a hard wearing strain relief system. Amphenol SilverLine RF cables offer superb durability in applications where they are repeatedly flexed and mated and unmated. SilverLine 18 GHz SMA plug to N plug test cables are ideal for use in production, field and laboratory test environments and are available in armoured and un-armoured cable types.
Long flex life, phase and loss stable
Triple Shielded Cable
High mating cycle stainless steel connectors
Gold plated beryllium copper centre contacts
Triple Shielded Cable
High mating cycle stainless steel connectors
Gold plated beryllium copper centre contacts
Amphenol SilverLine Test Cable Assemblies
Amphenol SilverLine test cables, with male contacts, are durable high performance 18 GHz RF test cable assemblies designed for use in a broad range of test and interconnect applications. These RF test cables are assembled with solid PTFE dielectric cable with stainless steel connectors with a hard wearing strain relief system. Amphenol SilverLine RF cables offer superb durability in applications where they are repeatedly flexed and mated and un-mated. SilverLine 18 GHz plug test cables are ideal for use in production, field and laboratory test environments and are available in armoured and un-armoured cable types.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Characteristic Impedance | 50 Ω |
Length | 1.5m |
Conductor Strand Type | Solid |
Operating Temperature Range | -55 → +105 °C |
Conductor Material | Beryllium Copper |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Insulation Material | FEP |