- RS Stock No.:
- 497-5756
- Mfr. Part No.:
- 1814403-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 497-5756
- Mfr. Part No.:
- 1814403-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Test Line 18 Coaxial Cable Assemblies
Test Line 18 cable assemblies are designed for long life high performance test and production activities in RF and microwave applications.,Assemblies are available terminated with SMA and N straight plug connectors in popular configurations and lengths.
Features and Benefits
Triple shielded, flexible, low loss cable
Captive contact connectors with heavy duty strain relief
Reliable and repeatable test performance to 18GHz
Captive contact connectors with heavy duty strain relief
Reliable and repeatable test performance to 18GHz
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Characteristic Impedance | 50 Ω |
Length | 500mm |
Operating Temperature Range | -55 → +125 °C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |