- RS Stock No.:
- 409-8219
- Mfr. Part No.:
- 1337820-2
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 409-8219
- Mfr. Part No.:
- 1337820-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm TNC RF Coaxial Cable Assembly - TNC Straight Plug to TNC Straight Plug
50 ohm TNC straight plug to TNC straight plug coaxial cable assemblies with a nickel plated body and gold plated centre contact. These 50 ohm TNC straight plug to TNC straight plug coaxial cable assemblies are for use with RG-174 RF coaxial cables and are available with various cable lengths.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | TNC |
Connector 2 | TNC |
Coaxial Type | RG174 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 500mm |