- RS Stock No.:
- 886-0021
- Mfr. Part No.:
- 133-3901-801
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0021
- Mfr. Part No.:
- 133-3901-801
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCX 50 Ohm Jack to Jack Bulkhead Connector
Cinch Connectivity range of 50 ohm professional grade jack to jack bulkhead MCX connectors have a nickel plated body and gold plated contact pin. The 50 ohm MCX bulkhead connectors are available in a variety of configurations to suit any application.
Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch MCX Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | MCX Jack to MCX Jack |
Adapter Type A | MCX |
Adapter Type B | MCX |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Polarity | Normal |
Contact Plating | Gold over Nickel over Copper |
Length | 18.8mm |
Body Plating | Gold over Nickel over Copper |
Contact Material | Beryllium Copper |