Straight 50Ω RF Adapter Mini UHF Socket to BNC Plug 2.5GHz

  • RS Stock No. 546-2560
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS Mini UHF Range

Mini UHF to BNC with gold plated contacts and nickel body plating

Specifications
Attribute Value
Adapter Type Mini UHF Socket to BNC Plug
Adapter Type A Mini UHF
Adapter Type B BNC
Gender A Female
Gender B Male
Impedance 50Ω
Body Orientation Straight
Operating Frequency 2.5GHz
Contact Plating Gold
Length 30.8±0.5mm
Body Plating Nickel
Contact Material Brass
348 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 19.24
units
Per unit
1 - 14
MYR19.24
15 - 49
MYR17.36
50 - 99
MYR16.91
100 - 249
MYR16.44
250 +
MYR15.27
Related Products
From Telegärtner, this selection of RF adaptors is ...
Description:
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
The FME series HF connectors are used for ...
Description:
The FME series HF connectors are used for mobile equipment → 1.8 GHz. Due to its small size, it can be installed in vehicles. Applications: antennas, car phones etc. Spring-loaded contact parts made from CuPb1.5Ni1 and the insulated parts are ...
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for ...
Description:
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available. Series of connectors designed for all types of SMB-SMB adaptations.Push-pull coupling system.Identical technical specifications to the female cable gland ...
From Radiall, this coaxial inter-series adaptor is designed ...
Description:
From Radiall, this coaxial inter-series adaptor is designed for connections between coaxial connectors of different series. Compact and featuring a bayonet connection system, these BNC to SMB adaptors meet various needs for laboratory applications as well as interface connections on ...