TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- RS Stock No.:
- 165-0623
- Mfr. Part No.:
- 5-1634530-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)**
MYR1,373.50
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Box** |
---|---|---|
100 - 400 | MYR13.735 | MYR1,373.50 |
500 + | MYR12.361 | MYR1,236.10 |
**price indicative
- RS Stock No.:
- 165-0623
- Mfr. Part No.:
- 5-1634530-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Adapter Type | BNC Jack to BNC Jack | |
Adapter Type A | BNC | |
Adapter Type B | BNC | |
Gender A | Female | |
Gender B | Female | |
Impedance | 50Ω | |
Body Orientation | Straight | |
Operating Frequency | 4GHz | |
Contact Plating | Gold | |
Length | 32.6mm | |
Body Plating | Nickel | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Adapter Type BNC Jack to BNC Jack | ||
Adapter Type A BNC | ||
Adapter Type B BNC | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Length 32.6mm | ||
Body Plating Nickel | ||
Contact Material Phosphor Bronze | ||
Related links
- TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- TE Connectivity Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Telegartner Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Telegartner Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Yuetsu Straight 50Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz
- COAX Connectors Straight 75Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz
- Radiall Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Rosenberger Straight 75Ω RF Adapter BNC Socket to BNC Socket 4GHz