- RS Stock No.:
- 236-4327
- Mfr. Part No.:
- 344388
- Manufacturer:
- Metsa
Discontinued product
- RS Stock No.:
- 236-4327
- Mfr. Part No.:
- 344388
- Manufacturer:
- Metsa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
Product Details
The Metsa's katrin plus tissues are an essential tool for your cleaning process. This tissues are soft for pleasant and hygienic hand drying.
High capacity of absorption
High strength
High strength
Specifications
Attribute | Value |
---|---|
Cloth Material | Paper |
Application | Cleaning, Drying |
Cloth Features | Soft |
Colour | White |
Trade Name | Katrin |
Range | Katrin |
Package Type | Box |
Number of Wipes per Pack | 100 |