Maxim Integrated MAX31343SHLD#, MAX31343 Shield Real Time Clock (RTC) Evaluation Kit for MAX31343SHLD# for MAX31343 RTC
- RS Stock No.:
- 204-2518
- Mfr. Part No.:
- MAX31343SHLD#
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2518
- Mfr. Part No.:
- MAX31343SHLD#
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Clock/Timer Function | Real Time Clock (RTC) | |
| Kit Classification | Evaluation Kit | |
| For Use With | MAX31343 RTC | |
| Featured Device | MAX31343SHLD# | |
| Kit Name | MAX31343 Shield | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Clock/Timer Function Real Time Clock (RTC) | ||
Kit Classification Evaluation Kit | ||
For Use With MAX31343 RTC | ||
Featured Device MAX31343SHLD# | ||
Kit Name MAX31343 Shield | ||
The Maxim Integrated shield is a fully assembled and tested PCB to evaluate the MAX31343. It is low-cost, extremely accurate, real-time clock with an I2C interface and power management.
Easy evaluation of the MAX31343
+1.6V to +5.5V single supply operation
Proven PCB layout
Fully assembled and tested
Arduino®/Mbed® platform compatible
+1.6V to +5.5V single supply operation
Proven PCB layout
Fully assembled and tested
Arduino®/Mbed® platform compatible
