Silicon Labs Si5332-12EX-EVB, ClockBuilder Pro Clock Generator Evaluation Board for Si5332

  • RS Stock No. 161-2857
  • Mfr. Part No. Si5332-12EX-EVB
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Based on Silicon Labs proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies on up to 12 differential clock outputs with 0 ppm frequency synthesis error.

Any-Frequency 6/8/12-output programmable clock generators
MultiSynth technology enables any frequency synthesis on any output up to 250 MHz
Highly configurable output path featuring a cross point mux
Up to three independent fractional synthesis output paths
Up to five independent integer dividers
Embedded 50 MHz crystal option
Down and center spread spectrum
Pb-free, RoHS-6 compliant

Specifications
Attribute Value
Clock/Timer Function Clock Generator
Kit Classification Evaluation Board
Featured Device Si5332
Kit Name ClockBuilder Pro
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,169.19
units
Per unit
1 +
MYR1,169.19
Related Products
Waveform Click is a precise sine/triangle/square waveform generator, ...
Description:
Waveform Click is a precise sine/triangle/square waveform generator, capable of reproducing frequencies up to 12MHz. It utilizes a Direct Digital Synthesis (DDS) IC made by Analog Devices, a company famed for its specialization in DSP development and engineering. The AD9833 ...
The waveform generator circuit is based on the ...
Description:
The waveform generator circuit is based on the AD9834, a 75MHz complete low power (20mW) Direct Digital Synthesis (DDS) that operates with an SPI interface. The AD8014 buffer solution is a high speed current feedback amplifier with 400MHz, extremely low ...
The Microchip DV102014 is a complete reference system ...
Description:
The Microchip DV102014 is a complete reference system for the evaluation and design of Human Machine Interface (HMI) applications that combine Projected Capacitive Touch (2D) and GestIC (3D) technology. The kit combines all the needed components to get prototyping with ...
The Programmable System-on-Chip (PSoC) 4 S-Series Pioneer Kit ...
Description:
The Programmable System-on-Chip (PSoC) 4 S-Series Pioneer Kit enables you to evaluate and develop applications with the fourth-generation, low-power capacitive touch-sensing system (CapSense).The PSoC 4000S family of programmable embedded system controllers with an ARM Cortex-M0+ CPU, combines programmable and ...