- RS Stock No.:
- 716-5808
- Mfr. Part No.:
- CS2000CP-CZZ
- Manufacturer:
- Cirrus Logic
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR48.75
Units | Per Unit |
1 - 23 | MYR48.75 |
24 - 47 | MYR48.08 |
48 + | MYR47.10 |
- RS Stock No.:
- 716-5808
- Mfr. Part No.:
- CS2000CP-CZZ
- Manufacturer:
- Cirrus Logic
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, Cirrus Logic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 75MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Minimum Output Frequency | 6MHz |
Pin Count | 10 |
Maximum Supply Current | 18 mA |
Maximum Input Frequency | 30MHz |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |
Length | 3mm |
Maximum Operating Supply Voltage | 3.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3.13 V |
Minimum Operating Temperature | -10 °C |
Width | 3mm |