- RS Stock No.:
- 709-5143
- Mfr. Part No.:
- ADF4156BRUZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-5143
- Mfr. Part No.:
- ADF4156BRUZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | CP 20 1 |
Pin Count | 16 |
Maximum Supply Current | 32 mA |
Maximum Input Frequency | 6000MHz |
Dimensions | 5 x 4.4 x 1.05mm |
Height | 1.05mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |