- RS Stock No.:
- 660-7755
- Mfr. Part No.:
- PLL1708DBQ
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-7755
- Mfr. Part No.:
- PLL1708DBQ
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Texas Instruments
A range of PLL (Phase-locked-loop) frequency synthesizers and generators from Texas Instruments available with various architectures and configurations.
Frequency Synthesizers
Frequency synthesizer ICs which are capable of generating a range of frequencies from a single master oscillator or clock. Frequency synthesizers are available in DDS (Direct Digital Synthesizer) and indirect PLL (Phase-locked-loop) architectures and are used in a multitude of communications and processing applications. They are useful for frequency mixing, multiplication and division.
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Supply Current | 25 mA |
Pin Count | 20 |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Input Frequency | 27.27MHz |
Height | 1.5mm |
Length | 8.75mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -25 °C |
Width | 4mm |