- RS Stock No.:
- 168-5010
- Mfr. Part No.:
- LMX2581SQE/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-5010
- Mfr. Part No.:
- LMX2581SQE/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Clock Generators, Texas Instruments
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 3760MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Package Type | WQFN |
Minimum Output Frequency | 50MHz |
Pin Count | 32 |
Maximum Supply Current | 134 mA |
Maximum Input Frequency | 900MHz |
Dimensions | 5 x 5 x 0.8mm |
Height | 0.8mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.45 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.15 V |
Minimum Operating Temperature | -40 °C |
Width | 5mm |