- RS Stock No.:
- 161-2872
- Mfr. Part No.:
- Si5332A-C-GM2
- Manufacturer:
- Skyworks Solutions Inc
Discontinued product
- RS Stock No.:
- 161-2872
- Mfr. Part No.:
- Si5332A-C-GM2
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Based on Silicon Labs proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies on up to 12 differential clock outputs with 0 ppm frequency synthesis error.
Any-Frequency 6/8/12-output programmable clock generators
MultiSynth technology enables any frequency synthesis on any output up to 250 MHz
Highly configurable output path featuring a cross point mux
Up to three independent fractional synthesis output paths
Up to five independent integer dividers
Embedded 50 MHz crystal option
Down and center spread spectrum
Pb-free, RoHS-6 compliant
MultiSynth technology enables any frequency synthesis on any output up to 250 MHz
Highly configurable output path featuring a cross point mux
Up to three independent fractional synthesis output paths
Up to five independent integer dividers
Embedded 50 MHz crystal option
Down and center spread spectrum
Pb-free, RoHS-6 compliant
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 312.5MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 10 |
Minimum Output Frequency | 5MHz |
Package Type | QFN |
Pin Count | 40 |
Maximum Supply Current | 70 mA |
Dimensions | 6 x 6 x 0.85mm |
Maximum Input Frequency | 50 MHz, 170 MHz, 250MHz |
Height | 0.85mm |
Length | 6mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.71 V |
Minimum Operating Temperature | -40 °C |
Width | 6mm |