- RS Stock No.:
- 217-7842
- Mfr. Part No.:
- 525-01RILF
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 217-7842
- Mfr. Part No.:
- 525-01RILF
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics 525-01/02 are the most flexible way to generate a high-quality, high-accuracy, high-frequency clock output from an inexpensive crystal or clock input. These devices are designed to replace crystal oscillators in almost any electronic system. The user can configure the device to produce nearly any output frequency from any input frequency by grounding or floating the select pins. Neither microcontroller, software, nor device programmer are needed to set the frequency. Using Phase-Locked Loop (PLL) techniques, the device accepts a standard fundamental mode, inexpensive crystal to produce output clocks up to 250 MHz.
525-01 with output frequencies up to 160 MHz
User determines the output frequency by setting all internal dividers
Eliminates need for custom oscillators
No software needed
Pull-ups on all select inputs
Input crystal frequency of 5 - 27 MHz
Input clock frequency of 2 - 50 MHz
Very low jitter
User determines the output frequency by setting all internal dividers
Eliminates need for custom oscillators
No software needed
Pull-ups on all select inputs
Input crystal frequency of 5 - 27 MHz
Input clock frequency of 2 - 50 MHz
Very low jitter
Specifications
Attribute | Value |
---|---|
Number of Clock Inputs | 2 |
Package Type | SSOP |
Pin Count | 28 |