- RS Stock No.:
- 146-0327
- Mfr. Part No.:
- SY89645LK4G
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 146-0327
- Mfr. Part No.:
- SY89645LK4G
- Manufacturer:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Clock Distribution Circuits, Microchip
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | LVTTL |
Logic Function | Clock Buffer |
Input Signal Type | Single Ended |
Output Logic Level | LVDS |
Operation Mode | Single Ended |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1.2mm |
Length | 6.5mm |
Width | 4.4mm |
Height | 1.2mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Output Frequency | 0.65GHz |
Minimum Operating Supply Voltage | 3.135 V |