- RS Stock No.:
- 216-6265
- Mfr. Part No.:
- 9DBL411BKILF
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 216-6265
- Mfr. Part No.:
- 9DBL411BKILF
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics ICS9DBL411B is a 4 output lower power differential buffer. Each output has its own OE# pin. It has a maximum operating frequency of 150 MHz.
Low power differential outputs for PCIExpress
and QPI clocks
Power down mode when all OE# are high
Available in I-temp
20-pin MLF or TSSOP packaging
and QPI clocks
Power down mode when all OE# are high
Available in I-temp
20-pin MLF or TSSOP packaging
Specifications
Attribute | Value |
---|---|
Maximum Supply Current | 20 mA |
Maximum Input Frequency | 150MHz |
Package Type | TSSOP |
Pin Count | 20 |