- RS Stock No.:
- 216-6160
- Mfr. Part No.:
- 574MILF
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 216-6160
- Mfr. Part No.:
- 574MILF
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics ICS574 is a low jitter, low-skew, high performance PLL-based zero delay buffer for high speed applications. Based on IDTs proprietary low jitter Phase Locked Loop (PLL) techniques, the device provides four low skew outputs at speeds up to 160 MHz at 3.3 V.
Packaged in 8 pin narrow SOIC, Pb (lead) free
Zero input-to-output delay
Four 1X outputs
Output to output skew is less than 150 ps
Output clocks up to 160 MHz at 3.3 V
External feedback path for output edge placement
Spread Smart™ technology works with spread spectrum clock generators
Zero input-to-output delay
Four 1X outputs
Output to output skew is less than 150 ps
Output clocks up to 160 MHz at 3.3 V
External feedback path for output edge placement
Spread Smart™ technology works with spread spectrum clock generators
Specifications
Attribute | Value |
---|---|
Maximum Supply Current | 36 mA |
Maximum Input Frequency | 160MHz |
Package Type | SOIC-8 |
Pin Count | 8 |