- RS Stock No.:
- 202-9470
- Mfr. Part No.:
- CLR-20-10-L-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,395.18
Units | Per Unit |
1 + | MYR2,395.18 |
- RS Stock No.:
- 202-9470
- Mfr. Part No.:
- CLR-20-10-L-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-20-10-L-P-A Clamping system with linear and swivel motion, 90° to the left. It has standard port pattern per ISO 21287.
Total stroke 22 mm
Piston diameter 20 mm
Piston rod thread M6
Swivel angle 90 deg +/- 3 deg
Clamping stroke 10 mm
Piston diameter 20 mm
Piston rod thread M6
Swivel angle 90 deg +/- 3 deg
Clamping stroke 10 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 10mm |
Bore | 20mm |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | CLR-20-10-L-P-A |
Rotary Angle | 90° |
Absolute Maximum Pressure | 10bar |