- RS Stock No.:
- 202-9469
- Mfr. Part No.:
- CLR-63-50-R-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR5,387.16
Units | Per Unit |
1 + | MYR5,387.16 |
- RS Stock No.:
- 202-9469
- Mfr. Part No.:
- CLR-63-50-R-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-63-50-R-P-A Clamping system with linear and swivel motion, 90° to the right. It has standard port pattern per ISO 21287.
Total stroke 73 mm
Piston diameter 63 mm
Piston rod thread M10
Swivel angle 90 deg +/- 2 deg
Clamping stroke 50 mm
Piston diameter 63 mm
Piston rod thread M10
Swivel angle 90 deg +/- 2 deg
Clamping stroke 50 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 50mm |
Bore | 63mm |
Maximum Operating Pressure | 10 bar |
Rotary Angle | 90° |
Manufacturer Series | CLR-63-50-R-P-A |
Absolute Maximum Pressure | 10bar |