- RS Stock No.:
- 202-9450
- Mfr. Part No.:
- CLR-12-10-R-P-A
- Manufacturer:
- Festo
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,017.92
Units | Per Unit |
1 + | MYR2,017.92 |
- RS Stock No.:
- 202-9450
- Mfr. Part No.:
- CLR-12-10-R-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-12-10-R-P-A Clamping system with linear and swivel motion, 90° to the right.
Total stroke 19 mm
Piston diameter 12 mm
Piston rod thread M3
Swivel angle 90 deg +/- 4 deg
Clamping stroke 10 mm
Piston diameter 12 mm
Piston rod thread M3
Swivel angle 90 deg +/- 4 deg
Clamping stroke 10 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 10mm |
Bore | 12mm |
Maximum Operating Pressure | 10 bar |
Rotary Angle | 90° |
Manufacturer Series | CLR-12-10-R-P-A |
Absolute Maximum Pressure | 10bar |