- RS Stock No.:
- 877-7109
- Mfr. Part No.:
- CM82
- Manufacturer:
- FLIR
Discontinued product
- RS Stock No.:
- 877-7109
- Mfr. Part No.:
- CM82
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
FLIR CM82 600A True RMS Power Clamp
From FLIR, the CM82 True RMS power clamp meter with advanced power analysis and variable frequency drive (VFD mode). Designed specifically for industrial environments the CM82 clamp meter can measure AC/DC current to 600A and AC/DC voltage to 1000 V.
Ergonomically designed, with built-in LED work lights the CM82 clamp meter can also provide extra illumination for environments with little or no light. Readings are clearly visible on the large backlit LCD display. Ideal for dark cabinets racks and panels. Robust and built to last, the CM82 clamp meter can also withstand a 2-meter drop, for extra peace of mind.
Compact, lightweight and easy to operate the FLIR CM82 clamp meter is THE all-in-one professional electrical test tool. Packed with an array of advanced features including; VFD, inrush current, power factor, harmonics, and total harmonic distortion, resistance, continuity, frequency capacitance, and diode
Features and Benefits
- VFD mode for use on variable frequency drive equipment
- Advanced power efficiency and harmonics
- Phase rotation testing
- Inrush current
- 600 AC/DC amperage measurement
- 1000 V AC/DC voltage measurement
- True RMS Digital Multimeter
- Powerful built-in LED worklights
- Large bright white backlit screen
- Analogue bar graph and digital display
- NVD (non-contact voltage detection)
- MIN/MAX/AVG calculation
- Data hold and peak hold
- Low battery status
- Automatic power down
- Clamp jaw opening 37 mm
Applications
Built for industrial applications the FLIR CM82 power clamp meters are used widely by experienced field engineers, electricians and technicians. The advanced tool helps with electrical measurement, verification, diagnostics and troubleshooting. Some of the most common applications are
- Electrical energy industry
- Facility maintenance and management
- Utilities
- Electric motor installation
Optional Extras
Standards
CAT IV-600V, CAT III-1000V
Supplied with
CM82 Clamp Meter 6 x AAA Batteries, CAT IV Silicone test leads and user manual CD
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 99.99kΩ |
Model Number | CM82 |
Best DC Current Accuracy | ±2 % |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±2 % |
Best AC Voltage Accuracy | ±0.7 % |
Best DC Voltage Accuracy | ±0.7 % |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance |
True RMS | Yes |
Jaw Capacity Busbars | 37mm |
Battery Type | 6 x AAA |
Safety Category Level | CAT III, CAT IV |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±1 % |
Safety Category Voltage | 600 V, 1000 V |