Sefram MW3518 Clamp Meter, 2000A dc, Max Current 2000A ac CAT IV 1000V AC/DC and CAT III 1500V DC
- RS Stock No.:
- 286-4455
- Distrelec Article No.:
- 303-87-364
- Mfr. Part No.:
- MW3518
- Manufacturer:
- Sefram
Subtotal (1 unit)**
MYR1,889.06
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,889.06 |
**price indicative
- RS Stock No.:
- 286-4455
- Distrelec Article No.:
- 303-87-364
- Mfr. Part No.:
- MW3518
- Manufacturer:
- Sefram
Related links
- Fluke 355 Clamp Meter Max Current 2000A ac CAT III 1000V
- Martindale MARCM87 Clamp Meter Max Current 1500A ac CAT II 1000V
- Fluke 393/E Clamp Meter Max Current 2500A ac CAT III 1500V
- Fluke 393FC/E Clamp Meter Wi-Fi Max Current 2500A ac CAT III 1500V
- RS PRO IPM6600 Clamp Meter, Max Current 2000A ac CAT III 600 V
- Sefram MW3366 Clamp Meter Max Current 600A ac CAT III 600V and CAT IV 300V
- Megger DPM1000 Clamp Meter Max Current 1000A ac CAT IV
- Megger DCM1500 Clamp Meter Max Current 1500A ac CAT IV