- RS Stock No.:
- 411-734
- Mfr. Part No.:
- AC68C
- Manufacturer:
- Amprobe
Discontinued product
- RS Stock No.:
- 411-734
- Mfr. Part No.:
- AC68C
- Manufacturer:
- Amprobe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Amprobe AC68C Clamp Multimeter
Automatic and manual measuring range selection
Measurement of AC and DC voltages
Frequency and top value readings
Actual value measurement (TRMS)
Hold function
Acoustic continuity test
Measuring resistance
Measurement of AC and DC voltages
Frequency and top value readings
Actual value measurement (TRMS)
Hold function
Acoustic continuity test
Measuring resistance
Standards
CAT III 600 V
Supplied with
Current clamp, measuring leads, battery, carry case, instructions
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 4kΩ |
Model Number | AC68C |
AC Current Measurement Resolution | 100mA |
DC Current Measurement Resolution | 100mA |
Best DC Current Accuracy | ±(2% rdg + 5dgts) |
Clamp Meter Type | Multifunction Clamp |
Best AC Current Accuracy | ±(2% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1.2% rdg + 5dgts) |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance |
Best DC Voltage Accuracy | ±(0.75% rdg + 2dgts) |
True RMS | Yes |
Jaw Capacity Busbars | 40mm |
DC Voltage Measurement Resolution | 100mV |
Dimensions | 76 x 228 x 39mm |
Resistance Measurement Resolution | 1Ω |
Length | 76mm |
Width | 228mm |
Power Source | Battery |
Safety Category Level | CAT II, CAT III |
Weight | 465g |
Battery Life | 200 h |
Battery Type | 9V |
Safety Category Voltage | 300 V, 600 V |
Maximum Operating Temperature | +40°C |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±1% + 5 Digits |
Safety Category | CAT II 600 V, CAT III 300 V |
Maximum Conductor Size | 40mm |
AC Voltage Measurement Resolution | 100mV |
Minimum Operating Temperature | 0°C |
Height | 39mm |