TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 11 diameter 22.48mm for use with MIL-DTL-38999
- RS Stock No.:
- 261-1166
- Mfr. Part No.:
- 93-22046
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
MYR41.63
FREE delivery for orders over RM 500.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR41.63 |
| 5 - 9 | MYR39.93 |
| 10 + | MYR38.61 |
*price indicative
- RS Stock No.:
- 261-1166
- Mfr. Part No.:
- 93-22046
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Seal Type | Gasket | |
| Shell Size | 11 | |
| For Use With | MIL-DTL-38999 Connectors | |
| Length | 26.92mm | |
| Diameter | 22.48mm | |
| Series | Kemtron 93 | |
| Maximum Operating Temperature | +160°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 11 | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 26.92mm | ||
Diameter 22.48mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is silver plated aluminium.
Gasket shape is sheet
Reusable more than 3 times
Not petroleum resistant
Reusable more than 3 times
Not petroleum resistant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Shell Size 11 diameter 22.48mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 17 diameter 32.25mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 21 diameter 38.35mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 8 diameter 16.25mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 19 diameter 35.18mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 9 diameter 19.3mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 15 diameter 29.05mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 13 diameter 25.78mm for use with MIL-DTL-38999

