TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 17, 18 diameter 32.25mm for use with

Bulk discount available

Subtotal (1 bag of 20 units)*

MYR842.88

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
20 - 20MYR42.144MYR842.88
40 - 60MYR40.815MYR816.30
80 - 100MYR38.917MYR778.34
120 - 220MYR37.587MYR751.74
240 +MYR36.071MYR721.42

*price indicative

RS Stock No.:
261-1076
Mfr. Part No.:
93-22006
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Seal Type

Gasket

Shell Size

17, 18

For Use With

MIL-DTL-38999 Connectors

Length

34.32mm

Diameter

32.25mm

Series

Kemtron 93

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is nickel plated graphite.

Gasket shape is sheet
Reusable more than 3 times
Not petroleum resistant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links