Amphenol Air LB Circular Connector Seal Gasket, Shell Size 32 diameter 53.4mm for use with Circular Connectors

Bulk discount available

Subtotal (1 unit)*

MYR354.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR354.64
10 - 24MYR344.49
25 - 49MYR331.02
50 - 99MYR320.85
100 +MYR312.41

*price indicative

RS Stock No.:
251-2900
Mfr. Part No.:
VG96940-06B010B
Manufacturer:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Seal Type

Gasket

Shell Size

32

For Use With

Circular Connectors

Length

58.2mm

Diameter

53.4mm

COO (Country of Origin):
DE
The Amphenol Air LB gaskets are used for receptacles and accessories which are suitable for the highest standards such as military, aerospace and industrial applications.

Fluor silicone with Ni/C conductive filler
Admissible ambient temperature - 55 °C to 160 °C

Related links