Female Connector Shell size 14S for use with Cylindrical Connector

  • RS Stock No. 872-3616
  • Mfr. Part No. 97-3102A-14S(621)(0850)
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): CN
Product Details

Amphenol 97 Series Receptacle Connector Shell MS3102A

Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.

Amphenol - 97 Series

Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts

Approvals

UL recognized and CSA recognized

Specifications
Attribute Value
Gender Female
Shell Size 14S
For Use With Cylindrical Connector
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Temporarily out of stock - back order for despatch 17/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 106.59
units
Per unit
1 +
MYR106.59
Related Products
From Amphenol, this Strain Relief Clamp is for ...
Description:
From Amphenol, this Strain Relief Clamp is for use with Mil-C 38999 Series Connector III. The clamp keeps the cable tidy after termination and provides excellent strain relief at the termination area. This back clamp is ideal for use when ...
From Amphenol, this bandlock adaptor is effective for ...
Description:
From Amphenol, this bandlock adaptor is effective for the termination of screens, using tempered bands. ● Aluminium Alloy, Zinc Cobalt plated● Straight and 90 degree (Chimney Pot) available● Suitable for overmoulding● Low DC resistance● Rohs compliant.
From Amphenol, this bandlock adaptor is effective for ...
Description:
From Amphenol, this bandlock adaptor is effective for the termination of screens, using tempered bands. ● Aluminium Alloy, Zinc Cobalt plated● Straight and 90 degree (Chimney Pot) available● Suitable for overmoulding● Low DC resistance● Rohs compliant.
RM12B circular connectors with a bayonet sleeve locking ...
Description:
RM12B circular connectors with a bayonet sleeve locking mechanism and a shell size of 12. These RM12B circular connectors have a nickel plated brass and zinc alloy shell and a synthetic resin insulator. Shell size 12.