Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector

Subtotal (1 pack of 100 units)*

MYR5,150.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR5,150.25MYR51.503

*price indicative

RS Stock No.:
558-101
Mfr. Part No.:
1239190
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Socket

Insert Type

Contact

Number of Contacts

4

For Use With

Circular Connector

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed to meet the demanding requirements of modern power applications. Built for durability and efficiency, it ensures reliable connections in compact devices. The item features a robust design that supports high power transmission in confined spaces while maintaining the integrity of the electrical connection. Its thoughtful engineering allows for simple integration into assemblies, minimising installation time. With innovative features such as lead free construction in adherence to RoHS guidelines, this product exemplifies sustainable manufacturing practices while still delivering excellent performance in adverse conditions.

Supports high power transmission in constrained spaces
Offers flexibility with various mechanical port screw connections
Designed for automated assembly processes to reduce mounting costs
Provides robust protection against environmental elements with IP67 rating

Related links