Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector
- RS Stock No.:
- 492-724
- Mfr. Part No.:
- 1421318
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
MYR2,163.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,163.19 | MYR36.053 |
*price indicative
- RS Stock No.:
- 492-724
- Mfr. Part No.:
- 1421318
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Insert Type | Contact | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Insert Type Contact | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier offers an innovative solution for compact devices requiring high power transmission in limited spaces. Designed for PCB mounting with a THR solder connection, this connector ensures reliable performance in demanding applications. It features a 5 position socket with L coding and is built to IP67 standards, ensuring protection against dust and water ingress when properly installed. The robust construction and the use of high quality materials also promote long term durability, making it ideal for use in various industrial settings, including automation and device manufacturing. With its focus on efficient assembly and integration, this contact carrier stands out as a key component for modern electrical installations.
Facilitates automated pick and place assembly with available packaging
Offers various pin assignments and codings for versatile applications
Ensures easy integration with mechanical port screw connections
Includes an additional gasket to protect against contamination when not plugged in
Complies with rigorous industry standards for reliability in environmental conditions
Licensed with UL recognition which ensuring adherence to safety protocols
Offers various pin assignments and codings for versatile applications
Ensures easy integration with mechanical port screw connections
Includes an additional gasket to protect against contamination when not plugged in
Complies with rigorous industry standards for reliability in environmental conditions
Licensed with UL recognition which ensuring adherence to safety protocols
Related links
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 6 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with Circular Connector
