- RS Stock No.:
- 188-9676
- Mfr. Part No.:
- RM15TR-C(31)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 188-9676
- Mfr. Part No.:
- RM15TR-C(31)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The RM Series provides a wide selection of plug and receptacle types to satisfy various kinds of application requirements Available position counts : 2, 3, 4, 5, 6, 7, 8, 10, 12, 15, and 20 Available lock mechanisms : threaded coupling type, bayonet sleeve type, and quick detachable type.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Shell Size | 15mm |
Series | RM |
Material | Metal |
Cord Included | Yes |
Finish | Nickel |