- RS Stock No.:
- 174-8594
- Mfr. Part No.:
- 854103M-DC
- Manufacturer:
- Norcomp
Discontinued product
- RS Stock No.:
- 174-8594
- Mfr. Part No.:
- 854103M-DC
- Manufacturer:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made M8 cables
M8 CONNECTOR SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Copper Alloy / Brass, Gold Plated
Female: Phosphor Bronze / Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: NBR / EPDM - Black
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made M8 cables
M8 CONNECTOR SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Copper Alloy / Brass, Gold Plated
Female: Phosphor Bronze / Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: NBR / EPDM - Black
Specifications
Attribute | Value |
---|---|
Gender | Male |
Shell Size | M8 |
Series | M8 |
IP Rating | IP67 |
Material | Metal |
Finish | Nickel |
Colour | Black |