Cable clamps and dust caps are suitable both Series 1 and Series 2 connectors.
Cable clamps are suitable for cable mounting plugs & sockets Dust caps are suitable for panel mounting plugs & sockets
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
Crimp terminating contacts Quick connect & disconnect Polarised housing Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)