- RS Stock No.:
- 922-6416
- Mfr. Part No.:
- 1618261
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 922-6416
- Mfr. Part No.:
- 1618261
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact ST Circular Connector Contacts
The ST range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.5mm² to 1mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating
• Crimp range of 0.5mm² to 1mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 1mm |
Wire Size | 0.5 → 1 mm |
Termination Method | Crimp |
Series | ST-10KP030 |
For Use With | Circular Connector |
Length | 19.4mm |
Contact Plating | Gold |
Contact Material | Copper Zinc Alloy |
Mounting Type | Panel Mount |