Souriau Sunbank by Eaton Male Solder Circular Connector Contact, Contact Size 16
- RS Stock No.:
- 912-0614
- Mfr. Part No.:
- RM20M12E8K
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 pack of 50 units)*
MYR251.45
FREE delivery for orders over RM 500.00
In Stock
- 400 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 100 | MYR5.029 | MYR251.45 |
| 150 - 200 | MYR4.725 | MYR236.25 |
| 250 + | MYR4.474 | MYR223.70 |
*price indicative
- RS Stock No.:
- 912-0614
- Mfr. Part No.:
- RM20M12E8K
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Contact Size | 16 | |
| Termination Method | Solder | |
| Series | RM | |
| For Use With | MBG Series Connector, Msx Series Connector, SMS Series Connector, SMSIP Series Connector, UTG Series Connector, UTL Series Connector, UTO Series Connector, UTP Series Connector, UTS Series Connector, UTV Series Connector | |
| Current Rating | 7.5A | |
| Length | 34.7mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Maximum Contact Resistance | ≤3mΩ | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Contact Size 16 | ||
Termination Method Solder | ||
Series RM | ||
For Use With MBG Series Connector, Msx Series Connector, SMS Series Connector, SMSIP Series Connector, UTG Series Connector, UTL Series Connector, UTO Series Connector, UTP Series Connector, UTS Series Connector, UTV Series Connector | ||
Current Rating 7.5A | ||
Length 34.7mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Maximum Contact Resistance ≤3mΩ | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- FR
Souriau Railway RC/RM Machined Contacts
From Souriau, this machined contact is designed with railway connector applications in mind. With a highly conductive copper alloy body, the contact also features a low contact resistance and excellent contact retention.
Features and Benefits:
• Gold Plated Contact
• Locking Spring
• Individual withdrawal force of 0.55N
• Contact Resistance of ≤ 3 MΩ
• Locking Spring
• Individual withdrawal force of 0.55N
• Contact Resistance of ≤ 3 MΩ
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Souriau Railway RC/RM Machined Contacts
Related links
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact, Contact Size 16
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 20 → 16 AWG
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 14 AWG
- TE Connectivity Male Solder Circular Connector Contact, Contact Size 16
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 20 → 16 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 14 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 22 → 20 AWG
