- RS Stock No.:
- 875-2888
- Mfr. Part No.:
- HR41-SC-121
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 875-2888
- Mfr. Part No.:
- HR41-SC-121
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HR41 Series Waterproof Outdoor Connector Contacts
A comprehensive offering of male and female crimp contacts for use with the Hirose HR41 range of waterproof connectors, in a wide variety of wire capacities and plating options.
Features and Benefits
Gold plated contacts 0.2 micron and 0.76 micron versions
Rated up to 20A
Rated up to 20A
Note
Extraction tool sold separately see stock number 875-2904
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 5.4mm |
Wire Size | 16 → 14 AWG |
Termination Method | Crimp |
Series | HR41 |
For Use With | HR41 Series Connector |
Length | 35.1mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 2mΩ |
Mounting Type | Wire |