Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 20 → 16 AWG

Bulk discount available

Subtotal (1 unit)*

MYR9.55

Add to Basket
Select or type quantity
In Stock
  • 359 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 30 December 2025
  • Plus 550 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR9.55
10 - 24MYR9.36
25 - 49MYR9.18
50 - 99MYR9.00
100 +MYR8.82

*price indicative

RS Stock No.:
851-0277
Mfr. Part No.:
RC16M23D28
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Female

Contact Size

16

Wire Size

20 → 16 AWG

Termination Method

Crimp

Series

RC

For Use With

838 Connector, SMS Connector, UTO Connector, UTS Connector, VGE1 Connector

Current Rating

15A

Length

18.2mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Contact Resistance

≤3mΩ

Mounting Type

Cable Mount

Souriau RM/RC Series


The RM/RC Series from Souriau. TRIM TRIO™ size 16 contacts are precision solid machined crimp snap-in pin and sockets for heavy duty top performance requirements.
Any TRIM TRIO™ size 16 contact can be used in any contact position in any connector in the TRIM TRIO™ size 16 interconnection system.

Made from high conductive copper alloy with gold or tin over nickel plate finish
Locking springs assure proper locking and alignment of contacts in the housing
Closed entry design on RC socket contact to prevent probe damage


Souriau RM/RC Series

Related links