TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG

Bulk discount available

Subtotal (1 pack of 100 units)*

MYR548.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 - 900MYR5.489MYR548.90
1000 - 2900MYR5.379MYR537.90
3000 - 7400MYR5.271MYR527.10
7500 - 14900MYR5.166MYR516.60
15000 +MYR5.063MYR506.30

*price indicative

Packaging Options:
RS Stock No.:
793-6925
Mfr. Part No.:
1-66103-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Contact Size

16

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III+

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Current Rating

13A

Length

27.1mm

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
US

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

Note

Stock number 782-9851 is a reel of 4000 pieces.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Related links