Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 26 → 24 AWG
- RS Stock No.:
- 788-8018
- Mfr. Part No.:
- SC24ML1S18
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 pack of 100 units)*
MYR1,931.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | MYR19.31 | MYR1,931.00 |
| 500 - 900 | MYR18.905 | MYR1,890.50 |
| 1000 - 1400 | MYR18.325 | MYR1,832.50 |
| 1500 - 2400 | MYR17.881 | MYR1,788.10 |
| 2500 + | MYR17.495 | MYR1,749.50 |
*price indicative
- RS Stock No.:
- 788-8018
- Mfr. Part No.:
- SC24ML1S18
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 26 → 24 AWG | |
| Termination Method | Crimp | |
| Series | UTS | |
| For Use With | Circular Connector | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 26 → 24 AWG | ||
Termination Method Crimp | ||
Series UTS | ||
For Use With Circular Connector | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +70°C | ||
Trim Trio Stamped and Formed Contacts
A comprehensive range of crimp contacts suitable for any connector from the Trim Trio range of connectors, encompassing MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG series circular connectors. Featuring a copper alloy contact body and stainless steel outer spring.
Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Suitable for high volume installation
Suitable for high volume installation
Note
For wire only crimp contact.For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11, S16SCML1
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Souriau UTS
Related links
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 26 → 24 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 26 → 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 26 → 24 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 26 → 24 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 26 → 24 AWG
- binder Male Crimp Circular Connector Contact Wire Size 26 → 24 AWG
- Souriau Sunbank by Eaton Circular Connector Contact, Wire Size 26 → 24 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26 → 24 AWG
