TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG
- RS Stock No.:
- 783-1410
- Mfr. Part No.:
- 1-66601-0
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR58.62
FREE delivery for orders over RM 500.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR5.862 | MYR58.62 |
| 50 - 240 | MYR5.739 | MYR57.39 |
| 250 - 490 | MYR5.568 | MYR55.68 |
| 500 - 990 | MYR5.431 | MYR54.31 |
| 1000 + | MYR5.311 | MYR53.11 |
*price indicative
- RS Stock No.:
- 783-1410
- Mfr. Part No.:
- 1-66601-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 18 → 14 AWG | |
| Termination Method | Crimp | |
| For Use With | Multimate Connector | |
| Current Rating | 25A | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 18 → 14 AWG | ||
Termination Method Crimp | ||
For Use With Multimate Connector | ||
Current Rating 25A | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 3 Contacts
Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
