Amphenol Industrial Male Crimp Circular Connector Contact
- RS Stock No.:
- 696-4525
- Mfr. Part No.:
- SC000041
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR60.32
FREE delivery for orders over RM 500.00
In Stock
- 80 unit(s) ready to ship from another location
- Plus 825 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR12.064 | MYR60.32 |
| 25 - 45 | MYR11.308 | MYR56.54 |
| 50 + | MYR10.556 | MYR52.78 |
*price indicative
- RS Stock No.:
- 696-4525
- Mfr. Part No.:
- SC000041
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Termination Method | Crimp | |
| Series | M23 B | |
| For Use With | M23 Connectors | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Termination Method Crimp | ||
Series M23 B | ||
For Use With M23 Connectors | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- CN
MotionGrade M40 C Series Crimp Terminals
Note
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Related links
- Amphenol Industrial Male Crimp Circular Connector Contact
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 26 → 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 22 → 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 20 → 16 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20 → 16 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20 → 16 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 22 → 20
