ITT Cannon Female Crimp Circular Connector Contact, Contact Size 16 → 18AWG, Wire Size 16 → 18 awg
- RS Stock No.:
- 237-4132
- Mfr. Part No.:
- T2P16FC1LT / 192990-0070
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 bag of 100 units)*
MYR174.20
FREE delivery for orders over RM 500.00
In Stock
- 1,300 unit(s) ready to ship from another location
- Plus 1,600 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 400 | MYR1.742 | MYR174.20 |
| 500 - 900 | MYR1.69 | MYR169.00 |
| 1000 - 1900 | MYR1.623 | MYR162.30 |
| 2000 - 4900 | MYR1.542 | MYR154.20 |
| 5000 + | MYR1.449 | MYR144.90 |
*price indicative
- RS Stock No.:
- 237-4132
- Mfr. Part No.:
- T2P16FC1LT / 192990-0070
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Contact Size | 16 → 18AWG | |
| Wire Size | 16 → 18 awg | |
| Termination Method | Crimp | |
| Series | T2P | |
| For Use With | Trident T2P Series Circular Connector | |
| Current Rating | 13A | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Contact Size 16 → 18AWG | ||
Wire Size 16 → 18 awg | ||
Termination Method Crimp | ||
Series T2P | ||
For Use With Trident T2P Series Circular Connector | ||
Current Rating 13A | ||
- COO (Country of Origin):
- DE
The ITT Cannon T2T series is the standard socket having contact size is the 16 to 18 AWG. The current rating of the contact is the 13 A and gender is the female.
Tin plating
Contact material is the brass
Contact material is the brass
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16 → 18 awg
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16 → 18 awg
- ITT Cannon Female Crimp Circular Connector Contact, Contact Size 16 → 18AWG
- ITT Cannon Receptacle Crimp Crimp Contact Wire Size 16 AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16 → 14 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 18 → 16 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20 → 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24 → 26 awg